Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N40R2FSBSL | |
|---|---|
DigiKey Part Number | RWR89N40R2FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N40R2FSBSL |
Description | RES 40.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N40R2FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N40R2FRB12 | Vishay Dale | 0 | RWR89N40R2FRB12-ND | 11,26190 € | Direct |
| RWR89N40R2FSB12 | Vishay Dale | 0 | RWR89N40R2FSB12-ND | 15,29000 € | Parametric Equivalent |
| RWR89N40R2FSRSL | Vishay Dale | 0 | RWR89N40R2FSRSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89S40R2FSB12 | Vishay Dale | 0 | RWR89S40R2FSB12-ND | 9,96370 € | Parametric Equivalent |
| RWR89S40R2FSBSL | Vishay Dale | 0 | RWR89S40R2FSBSL-ND | 11,77020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,92290 € | 1.792,29 € |
| Unit Price without VAT: | 17,92290 € |
|---|---|
| Unit Price with VAT: | 21,32825 € |


