Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N3R16FSBSL | |
|---|---|
DigiKey Part Number | RWR89N3R16FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N3R16FSBSL |
Description | RES 3.16 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N3R16FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N3R16FRB12 | Vishay Dale | 0 | RWR89N3R16FRB12-ND | 11,26190 € | Direct |
| RWR89N3R16FSB12 | Vishay Dale | 0 | RWR89N3R16FSB12-ND | 15,29000 € | Parametric Equivalent |
| RWR89N3R16FSRSL | Vishay Dale | 0 | RWR89N3R16FSRSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89N3R16FSS70 | Vishay Dale | 0 | RWR89N3R16FSS70-ND | 12,21731 € | Parametric Equivalent |
| RWR89N3R16FSS73 | Vishay Dale | 0 | RWR89N3R16FSS73-ND | 12,73004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,92290 € | 1.792,29 € |
| Unit Price without VAT: | 17,92290 € |
|---|---|
| Unit Price with VAT: | 21,32825 € |


