Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N33R2FSS73 | |
|---|---|
DigiKey Part Number | RWR89N33R2FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N33R2FSS73 |
Description | RES 33.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N33R2FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N33R2FRRSL | Vishay Dale | 0 | RWR89N33R2FRRSL-ND | 13,30700 € | Direct |
| RWR89N33R2FSB12 | Vishay Dale | 0 | RWR89N33R2FSB12-ND | 15,29000 € | Parametric Equivalent |
| RWR89N33R2FSBSL | Vishay Dale | 0 | RWR89N33R2FSBSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89N33R2FSRSL | Vishay Dale | 0 | RWR89N33R2FSRSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89N33R2FSS70 | Vishay Dale | 0 | RWR89N33R2FSS70-ND | 12,21731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,73004 € | 6.365,02 € |
| Unit Price without VAT: | 12,73004 € |
|---|---|
| Unit Price with VAT: | 15,14875 € |


