RWR89N30R1FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,91340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,02950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,36508 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,53860 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,96612 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,36352 €
Datasheet
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N30R1FSS70

DigiKey Part Number
RWR89N30R1FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N30R1FSS70
Description
RES 30.1 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N30R1FSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,79625 €10.796,25 €
Manufacturers Standard Package
Unit Price without VAT:10,79625 €
Unit Price with VAT:12,84754 €