Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N2870FSB12 | |
|---|---|
DigiKey Part Number | RWR89N2870FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N2870FSB12 |
Description | RES 287 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N2870FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N2870FRB12 | Vishay Dale | 0 | RWR89N2870FRB12-ND | 11,35200 € | Direct |
| RWR89N2870FSBSL | Vishay Dale | 0 | RWR89N2870FSBSL-ND | 18,06630 € | Parametric Equivalent |
| RWR89N2870FSRSL | Vishay Dale | 0 | RWR89N2870FSRSL-ND | 18,06630 € | Parametric Equivalent |
| RWR89N2870FSS70 | Vishay Dale | 0 | RWR89N2870FSS70-ND | 12,31506 € | Parametric Equivalent |
| RWR89N2870FSS73 | Vishay Dale | 0 | RWR89N2870FSS73-ND | 12,83190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,41230 € | 1.541,23 € |
| Unit Price without VAT: | 15,41230 € |
|---|---|
| Unit Price with VAT: | 18,34064 € |


