Parametric Equivalent
Parametric Equivalent

RWR84S5101BPRSL | |
|---|---|
DigiKey Part Number | RWR84S5101BPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S5101BPRSL |
Description | RES 5.1K OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S5101BPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S5101BPB12 | Vishay Dale | 0 | RWR84S5101BPB12-ND | 51,24510 € | Parametric Equivalent |
| RWR84S5101BPBSL | Vishay Dale | 0 | RWR84S5101BPBSL-ND | 60,62270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,62270 € | 6.062,27 € |
| Unit Price without VAT: | 60,62270 € |
|---|---|
| Unit Price with VAT: | 72,14101 € |


