RWR84S1210FSRSL is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 19,81470 €
Datasheet
Military, MIL-PRF-39007, RWR89S
cms-photo-disclaimer

RWR84S1210FSRSL

cms-digikey-product-number
RWR84S1210FSRSL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RWR84S1210FSRSL
cms-description
RES 121 OHM 7W 1% WW AXIAL
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
121 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
cms-eda-cad-models
RWR84S1210FSRSL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10026,89470 €2.689,47 €
cms-manufacturer-standard-package
Unit Price without VAT:26,89470 €
Unit Price with VAT:32,00469 €