Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84NR249FPRSL | |
|---|---|
DigiKey Part Number | RWR84NR249FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84NR249FPRSL |
Description | RES 0.249 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84NR249FPRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR249FRRSL | Vishay Dale | 0 | RWR84NR249FRRSL-ND | 42,37350 € | Direct |
| RWR84NR249FSRSL | Vishay Dale | 0 | RWR84NR249FSRSL-ND | 57,75510 € | Direct |
| RWR84NR249FPB12 | Vishay Dale | 0 | RWR84NR249FPB12-ND | 35,79330 € | Parametric Equivalent |
| RWR84NR249FPBSL | Vishay Dale | 0 | RWR84NR249FPBSL-ND | 42,37350 € | Parametric Equivalent |
| RWR84NR249FPS73 | Vishay Dale | 0 | RWR84NR249FPS73-ND | 32,46618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,37350 € | 4.237,35 € |
| Unit Price without VAT: | 42,37350 € |
|---|---|
| Unit Price with VAT: | 50,42447 € |


