Parametric Equivalent
Parametric Equivalent

RWR84N93R1FSBSL | |
|---|---|
DigiKey Part Number | RWR84N93R1FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N93R1FSBSL |
Description | RES 93.1 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N93R1FSB12 | Vishay Dale | 0 | RWR84N93R1FSB12-ND | 39,10960 € | Parametric Equivalent |
| RWR84N93R1FSRSL | Vishay Dale | 0 | RWR84N93R1FSRSL-ND | 46,25360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,25360 € | 4.625,36 € |
| Unit Price without VAT: | 46,25360 € |
|---|---|
| Unit Price with VAT: | 55,04178 € |


