Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N2000FRBSL | |
|---|---|
DigiKey Part Number | RWR84N2000FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N2000FRBSL |
Description | RES 200 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N2000FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N2000FSB12 | Vishay Dale | 0 | RWR84N2000FSB12-ND | 39,10960 € | Direct |
| RWR84N2000FRB12 | Vishay Dale | 0 | RWR84N2000FRB12-ND | 28,74940 € | Parametric Equivalent |
| RWR84N2000FRRSL | Vishay Dale | 0 | RWR84N2000FRRSL-ND | 33,98100 € | Parametric Equivalent |
| RWR84N2000FRS73 | Vishay Dale | 0 | RWR84N2000FRS73-ND | 25,57136 € | Parametric Equivalent |
| RWR84S2000FRB12 | Vishay Dale | 49 | 541-RWR84S2000FRB12-ND | 24,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,98100 € | 3.398,10 € |
| Unit Price without VAT: | 33,98100 € |
|---|---|
| Unit Price with VAT: | 40,43739 € |


