Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N15R4FPRSL | |
|---|---|
DigiKey Part Number | RWR84N15R4FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N15R4FPRSL |
Description | RES 15.4 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N15R4FRRSL | Vishay Dale | 0 | RWR84N15R4FRRSL-ND | 33,98100 € | Direct |
| RWR84N15R4FSRSL | Vishay Dale | 0 | RWR84N15R4FSRSL-ND | 46,25360 € | Direct |
| RWR84N15R4FPB12 | Vishay Dale | 0 | RWR84N15R4FPB12-ND | 28,74940 € | Parametric Equivalent |
| RWR84N15R4FPBSL | Vishay Dale | 0 | RWR84N15R4FPBSL-ND | 33,98100 € | Parametric Equivalent |
| RWR84N15R4FPS73 | Vishay Dale | 0 | RWR84N15R4FPS73-ND | 25,57136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,98100 € | 3.398,10 € |
| Unit Price without VAT: | 33,98100 € |
|---|---|
| Unit Price with VAT: | 40,43739 € |


