Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N10R0FSBSL | |
|---|---|
DigiKey Part Number | RWR84N10R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N10R0FSBSL |
Description | RES 10 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N10R0FSBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,31870 € | 4.131,87 € |
| Unit Price without VAT: | 41,31870 € |
|---|---|
| Unit Price with VAT: | 49,16925 € |


