RWR82SR150FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,36730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,85470 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,09660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,49080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,91566 €
Datasheet
150 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR150FSRSL

DigiKey Part Number
RWR82SR150FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR150FSRSL
Description
RES 0.15 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR150FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82NR150FSB12Vishay Dale0RWR82NR150FSB12-ND27,36730 €Parametric Equivalent
RWR82SR150FSB12Vishay Dale0RWR82SR150FSB12-ND17,85470 €Parametric Equivalent
RWR82SR150FSBSLVishay Dale0RWR82SR150FSBSL-ND21,09660 €Parametric Equivalent
RWR82SR150FSS70Vishay Dale0RWR82SR150FSS70-ND14,49080 €Parametric Equivalent
RWR82SR150FSS73Vishay Dale0RWR82SR150FSS73-ND14,91566 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10021,09660 €2.109,66 €
Manufacturers Standard Package
Unit Price without VAT:21,09660 €
Unit Price with VAT:25,10495 €