Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S3480FSS73 | |
|---|---|
DigiKey Part Number | RWR82S3480FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S3480FSS73 |
Description | RES 348 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S3480FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S3480FRRSL | Vishay Dale | 0 | RWR82S3480FRRSL-ND | 10,32250 € | Direct |
| RWR82S3480FSB12 | Vishay Dale | 0 | RWR82S3480FSB12-ND | 11,77020 € | Parametric Equivalent |
| RWR82S3480FSBSL | Vishay Dale | 0 | RWR82S3480FSBSL-ND | 13,88930 € | Parametric Equivalent |
| RWR82S3480FSRSL | Vishay Dale | 0 | RWR82S3480FSRSL-ND | 13,88930 € | Parametric Equivalent |
| RWR82S3480FSS70 | Vishay Dale | 0 | RWR82S3480FSS70-ND | 9,26564 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,76880 € | 4.884,40 € |
| Unit Price without VAT: | 9,76880 € |
|---|---|
| Unit Price with VAT: | 11,62487 € |


