RWR82S2870FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,77020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,88930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,88930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,26564 €
Datasheet
287 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S2870FSS73

DigiKey Part Number
RWR82S2870FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S2870FSS73
Description
RES 287 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S2870FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S2870FSB12Vishay Dale0RWR82S2870FSB12-ND11,77020 €Parametric Equivalent
RWR82S2870FSBSLVishay Dale0RWR82S2870FSBSL-ND13,88930 €Parametric Equivalent
RWR82S2870FSRSLVishay Dale0RWR82S2870FSRSL-ND13,88930 €Parametric Equivalent
RWR82S2870FSS70Vishay Dale0RWR82S2870FSS70-ND9,26564 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,76880 €4.884,40 €
Manufacturers Standard Package
Unit Price without VAT:9,76880 €
Unit Price with VAT:11,62487 €