
RWR82N10R0BSB12 | |
---|---|
DigiKey Part Number | RWR82N10R0BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N10R0BSB12 |
Description | RES 10 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N10R0BSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 34,96610 € | 3.496,61 € |
Unit Price without VAT: | 34,96610 € |
---|---|
Unit Price with VAT: | 41,60966 € |