RWR81SR499FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,44000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,44000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,44000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,79590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,28020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 71,02730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,16479 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,16478 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,78530 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,89660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,14850 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,41114 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 45,98360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,87863 €
Datasheet
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR499FSRSL

DigiKey Part Number
RWR81SR499FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR499FSRSL
Description
RES 0.499 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR499FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,93880 €1.693,88 €
Manufacturers Standard Package
Unit Price without VAT:16,93880 €
Unit Price with VAT:20,15717 €