RWR81S93R1FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,86920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,41750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,41750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,26232 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,71956 €
Datasheet
93.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S93R1FSB12

DigiKey Part Number
RWR81S93R1FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S93R1FSB12
Description
RES 93.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S93R1FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S93R1FRB12Vishay Dale0RWR81S93R1FRB12-ND7,86920 €Direct
RWR81S93R1FSBSLVishay Dale0RWR81S93R1FSBSL-ND12,41750 €Parametric Equivalent
RWR81S93R1FSRSLVishay Dale0RWR81S93R1FSRSL-ND12,41750 €Parametric Equivalent
RWR81S93R1FSS70Vishay Dale0RWR81S93R1FSS70-ND8,26232 €Parametric Equivalent
RWR81S93R1FSS73Vishay Dale0RWR81S93R1FSS73-ND8,71956 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,47760 €1.047,76 €
Manufacturers Standard Package
Unit Price without VAT:10,47760 €
Unit Price with VAT:12,46834 €