Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S6190FSBSL | |
|---|---|
DigiKey Part Number | RWR81S6190FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S6190FSBSL |
Description | RES 619 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S6190FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S6190FMBSL | Vishay Dale | 0 | RWR81S6190FMBSL-ND | 9,20630 € | Direct |
| RWR81S6190FRB12 | Vishay Dale | 0 | RWR81S6190FRB12-ND | 7,86920 € | Direct |
| RWR81S6190FSB12 | Vishay Dale | 0 | RWR81S6190FSB12-ND | 10,47760 € | Parametric Equivalent |
| RWR81S6190FSRSL | Vishay Dale | 0 | RWR81S6190FSRSL-ND | 12,41750 € | Parametric Equivalent |
| RWR81S6190FSS70 | Vishay Dale | 0 | RWR81S6190FSS70-ND | 8,26232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,41750 € | 1.241,75 € |
| Unit Price without VAT: | 12,41750 € |
|---|---|
| Unit Price with VAT: | 14,77683 € |


