Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S5R76FSBSL | |
|---|---|
DigiKey Part Number | RWR81S5R76FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S5R76FSBSL |
Description | RES 5.76 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S5R76FSBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,11930 € | 1.111,93 € |
| Unit Price without VAT: | 11,11930 € |
|---|---|
| Unit Price with VAT: | 13,23197 € |


