
RWR81S5R11FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S5R11FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S5R11FRB12 |
Description | RES 5.11 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S5R11FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,03500 € | 70,35 € |
| 25 | 6,19880 € | 154,97 € |
| 50 | 5,67500 € | 283,75 € |
| 100 | 5,23010 € | 523,01 € |
| 300 | 4,65810 € | 1.397,43 € |
| 500 | 4,43852 € | 2.219,26 € |
| 1.000 | 4,17989 € | 4.179,89 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

