Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR81S3R65FMB12 | |
|---|---|
DigiKey Part Number | RWR81S3R65FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S3R65FMB12 |
Description | RES 3.65 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3R65FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S3R65FRB12 | Vishay Dale | 0 | RWR81S3R65FRB12-ND | 7,86920 € | Direct |
| RWR81S3R65FSB12 | Vishay Dale | 0 | RWR81S3R65FSB12-ND | 10,47760 € | Direct |
| RWR81S3R65BRB12 | Vishay Dale | 0 | RWR81S3R65BRB12-ND | 21,09660 € | Upgrade |
| RWR81S3R65FMBSL | Vishay Dale | 0 | RWR81S3R65FMBSL-ND | 9,20630 € | Parametric Equivalent |
| RWR81S3R65FMRSL | Vishay Dale | 0 | RWR81S3R65FMRSL-ND | 9,20630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,86920 € | 786,92 € |
| Unit Price without VAT: | 7,86920 € |
|---|---|
| Unit Price with VAT: | 9,36435 € |


