Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S3R01FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S3R01FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S3R01FRB12 |
Description | RES 3.01 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3R01FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 9,38400 € | 93,84 € |
| 25 | 8,30000 € | 207,50 € |
| 50 | 7,62160 € | 381,08 € |
| 100 | 7,04520 € | 704,52 € |
| 300 | 6,30410 € | 1.891,23 € |
| 500 | 6,01960 € | 3.009,80 € |
| 1.000 | 5,68455 € | 5.684,55 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |



