Direct
Parametric Equivalent
Parametric Equivalent

RWR81S2R40DPBSL | |
|---|---|
DigiKey Part Number | RWR81S2R40DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R40DPBSL |
Description | RES 2.4 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R40DPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2R40DSB12 | Vishay Dale | 0 | RWR81S2R40DSB12-ND | 19,78040 € | Direct |
| RWR81N2R40DPB12 | Vishay Dale | 0 | RWR81N2R40DPB12-ND | 22,20510 € | Parametric Equivalent |
| RWR81N2R40DPBSL | Vishay Dale | 0 | RWR81N2R40DPBSL-ND | 26,27760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,20510 € | 1.720,51 € |
| Unit Price without VAT: | 17,20510 € |
|---|---|
| Unit Price with VAT: | 20,47407 € |


