RWR81S24R9FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,04520 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,04520 €
Datasheet

Direct


Vishay Dale
In Stock: 430
Unit Price: 13,78000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,87180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 25,54820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,03610 €
Datasheet
24.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S24R9FPBSL

DigiKey Part Number
RWR81S24R9FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S24R9FPBSL
Description
RES 24.9 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S24R9FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,24560 €824,56 €
Manufacturers Standard Package
Unit Price without VAT:8,24560 €
Unit Price with VAT:9,81226 €