
RWR81S2000FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S2000FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2000FRB12 |
Description | RES 200 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2000FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 7,60300 € | 76,03 € |
| 25 | 6,70560 € | 167,64 € |
| 50 | 6,14440 € | 307,22 € |
| 100 | 5,66730 € | 566,73 € |
| 300 | 5,05380 € | 1.516,14 € |
| 500 | 4,81828 € | 2.409,14 € |
| 1.000 | 4,54095 € | 4.540,95 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |

