
RWR81S10R0FPS70 | |
---|---|
DigiKey Part Number | RWR81S10R0FPS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S10R0FPS70 |
Description | RES 10 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S10R0FPS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,47128 € | 4.471,28 € |
Unit Price without VAT: | 4,47128 € |
---|---|
Unit Price with VAT: | 5,32082 € |