RWR81S1000DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 20,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,11640 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,98310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,33475 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,33474 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,49520 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,29154 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,65088 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,21340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,36306 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,76642 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,39750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,80640 €
Datasheet
100 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1000DRS70

DigiKey Part Number
RWR81S1000DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S1000DRS70
Description
RES 100 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1000DRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,25717 €10.257,17 €
Manufacturers Standard Package
Unit Price without VAT:10,25717 €
Unit Price with VAT:12,20603 €