RWR81N8R87FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,86060 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,40084 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,95346 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,11930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,36920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,78578 €
Datasheet
8.87 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N8R87FSRSL

DigiKey Part Number
RWR81N8R87FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N8R87FSRSL
Description
RES 8.87 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.87 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N8R87FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,95040 €1.695,04 €
Manufacturers Standard Package
Unit Price without VAT:16,95040 €
Unit Price with VAT:20,17098 €