Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N2710DRS73 | |
|---|---|
DigiKey Part Number | RWR81N2710DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N2710DRS73 |
Description | RES 271 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 271 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N2710DRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N2710DRB12 | Vishay Dale | 0 | RWR81N2710DRB12-ND | 22,20510 € | Parametric Equivalent |
| RWR81N2710DRBSL | Vishay Dale | 0 | RWR81N2710DRBSL-ND | 26,27760 € | Parametric Equivalent |
| RWR81N2710DRRSL | Vishay Dale | 0 | RWR81N2710DRRSL-ND | 26,27760 € | Parametric Equivalent |
| RWR81N2710DRS70 | Vishay Dale | 0 | RWR81N2710DRS70-ND | 18,44283 € | Parametric Equivalent |
| RWR81S2710DRB12 | Vishay Dale | 0 | RWR81S2710DRB12-ND | 14,56210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,66872 € | 9.334,36 € |
| Unit Price without VAT: | 18,66872 € |
|---|---|
| Unit Price with VAT: | 22,21578 € |


