Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR511FSB12 | |
|---|---|
DigiKey Part Number | RWR80SR511FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR511FSB12 |
Description | RES 0.511 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR511FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR511FPBSL | Vishay Dale | 0 | RWR80SR511FPBSL-ND | 15,15150 € | Direct |
| RWR80SR511FRB12 | Vishay Dale | 372 | RWR80SR511FRB12-ND | 16,23000 € | Direct |
| RWR80SR511DRB12 | Vishay Dale | 0 | RWR80SR511DRB12-ND | 23,93180 € | Upgrade |
| RWR80NR511FSB12 | Vishay Dale | 0 | RWR80NR511FSB12-ND | 26,56410 € | Parametric Equivalent |
| RWR80NR511FSBSL | Vishay Dale | 0 | RWR80NR511FSBSL-ND | 31,54200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,37630 € | 1.737,63 € |
| Unit Price without VAT: | 17,37630 € |
|---|---|
| Unit Price with VAT: | 20,67780 € |


