Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80SR402FPRSL | |
|---|---|
DigiKey Part Number | RWR80SR402FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR402FPRSL |
Description | RES 0.402 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR402FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR402FRRSL | Vishay Dale | 0 | RWR80SR402FRRSL-ND | 15,15150 € | Direct |
| RWR80SR402FSRSL | Vishay Dale | 0 | RWR80SR402FSRSL-ND | 20,53490 € | Direct |
| RWR80SR402DRRSL | Vishay Dale | 0 | RWR80SR402DRRSL-ND | 28,30030 € | Upgrade |
| RWR80SR402DSRSL | Vishay Dale | 0 | RWR80SR402DSRSL-ND | 38,56360 € | Upgrade |
| RWR80SR402FPBSL | Vishay Dale | 0 | RWR80SR402FPBSL-ND | 15,15150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,15150 € | 1.515,15 € |
| Unit Price without VAT: | 15,15150 € |
|---|---|
| Unit Price with VAT: | 18,03029 € |


