Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR80SR182FPRSL | |
|---|---|
DigiKey Part Number | RWR80SR182FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR182FPRSL |
Description | RES 0.182 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR182FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR182FRRSL | Vishay Dale | 0 | RWR80SR182FRRSL-ND | 15,15150 € | Direct |
| RWR80SR182FSS73 | Vishay Dale | 0 | RWR80SR182FSS73-ND | 14,51902 € | Direct |
| RWR80SR182FPB12 | Vishay Dale | 0 | RWR80SR182FPB12-ND | 12,83940 € | Parametric Equivalent |
| RWR80SR182FPBSL | Vishay Dale | 0 | RWR80SR182FPBSL-ND | 15,15150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,15150 € | 1.515,15 € |
| Unit Price without VAT: | 15,15150 € |
|---|---|
| Unit Price with VAT: | 18,03029 € |


