Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S6R81DRB12 | |
|---|---|
DigiKey Part Number | RWR80S6R81DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S6R81DRB12 |
Description | RES 6.81 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S6R81DRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,29190 € | 1.429,19 € |
| Unit Price without VAT: | 14,29190 € |
|---|---|
| Unit Price with VAT: | 17,00736 € |


