RWR80S5000FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 31,50940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,51040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet
500 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S5000FSRSL

DigiKey Part Number
RWR80S5000FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S5000FSRSL
Description
RES 500 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S5000FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,66830 €1.366,83 €
Manufacturers Standard Package
Unit Price without VAT:13,66830 €
Unit Price with VAT:16,26528 €