RWR80S45R0FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,51040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet
45 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S45R0FSRSL

DigiKey Part Number
RWR80S45R0FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S45R0FSRSL
Description
RES 45 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S45R0FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S45R0FSB12Vishay Dale0RWR80S45R0FSB12-ND11,51040 €Parametric Equivalent
RWR80S45R0FSBSLVishay Dale0RWR80S45R0FSBSL-ND13,66830 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,66830 €1.366,83 €
Manufacturers Standard Package
Unit Price without VAT:13,66830 €
Unit Price with VAT:16,26528 €