
RWR80S3320FRB12 | |
|---|---|
DigiKey Part Number | RWR80S3320FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3320FRB12 |
Description | RES 332 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3320FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 7,69000 € | 76,90 € |
| 25 | 6,78360 € | 169,59 € |
| 50 | 6,21620 € | 310,81 € |
| 100 | 5,73430 € | 573,43 € |
| 300 | 5,11450 € | 1.534,35 € |
| 500 | 4,87658 € | 2.438,29 € |
| 1.000 | 4,59635 € | 4.596,35 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

