RWR80S2R67FMS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,62530 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet
2.67 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R67FMS73

DigiKey Part Number
RWR80S2R67FMS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2R67FMS73
Description
RES 2.67 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.67 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R67FMS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,07492 €3.537,46 €
Manufacturers Standard Package
Unit Price without VAT:7,07492 €
Unit Price with VAT:8,41915 €