
RWR80S27R4FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S27R4FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S27R4FRB12 |
Description | RES 27.4 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S27R4FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 9,07500 € | 90,75 € |
| 25 | 8,02320 € | 200,58 € |
| 50 | 7,36480 € | 368,24 € |
| 100 | 6,80540 € | 680,54 € |
| 300 | 6,08613 € | 1.825,84 € |
| 500 | 5,81010 € | 2.905,05 € |
| 1.000 | 5,48495 € | 5.484,95 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

