Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2431FPRSL | |
|---|---|
DigiKey Part Number | RWR80S2431FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S2431FPRSL |
Description | RES 2.43K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2431FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2431FRRSL | Vishay Dale | 0 | RWR80S2431FRRSL-ND | 10,11930 € | Direct |
| RWR80S2431FSRSL | Vishay Dale | 0 | RWR80S2431FSRSL-ND | 13,66830 € | Direct |
| RWR80S2431BSB12 | Vishay Dale | 0 | RWR80S2431BSB12-ND | 31,50940 € | Upgrade |
| RWR80S2431FPB12 | Vishay Dale | 0 | RWR80S2431FPB12-ND | 8,62530 € | Parametric Equivalent |
| RWR80S2431FPBSL | Vishay Dale | 0 | RWR80S2431FPBSL-ND | 10,11930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,11930 € | 1.011,93 € |
| Unit Price without VAT: | 10,11930 € |
|---|---|
| Unit Price with VAT: | 12,04197 € |


