
RWR80S20R0FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S20R0FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S20R0FSB12 |
Description | RES 20 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S20R0FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 10 | 10,54800 € | 105,48 € |
| 25 | 9,34320 € | 233,58 € |
| 50 | 8,58980 € | 429,49 € |
| 100 | 7,94980 € | 794,98 € |
| 300 | 7,12677 € | 2.138,03 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

