Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80S2001FMBSL | |
|---|---|
DigiKey Part Number | RWR80S2001FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2001FMBSL |
Description | RES 2K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2001FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2001FPB12 | Vishay Dale | 0 | RWR80S2001FPB12-ND | 8,62530 € | Direct |
| RWR80S2001FRB12 | Vishay Dale | 121 | 541-RWR80S2001FRB12-ND | 12,65000 € | Direct |
| RWR80S2001FSB12 | Vishay Dale | 500 | 541-RWR80S2001FSB12-ND | 14,76000 € | Direct |
| RWR80S2001BRB12 | Vishay Dale | 0 | RWR80S2001BRB12-ND | 23,09760 € | Upgrade |
| RWR80S2001BSB12 | Vishay Dale | 0 | RWR80S2001BSB12-ND | 31,50940 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,11930 € | 1.011,93 € |
| Unit Price without VAT: | 10,11930 € |
|---|---|
| Unit Price with VAT: | 12,04197 € |



