
RWR80S2000FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S2000FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2000FRB12 |
Description | RES 200 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2000FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 10 | 9,02200 € | 90,22 € |
| 25 | 7,97560 € | 199,39 € |
| 50 | 7,32060 € | 366,03 € |
| 100 | 6,76420 € | 676,42 € |
| 300 | 6,04870 € | 1.814,61 € |
| 500 | 5,77412 € | 2.887,06 € |
| 1.000 | 5,45067 € | 5.450,67 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

