RWR80S2000DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 31,50940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,55300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,93280 €
Datasheet
200 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2000DRBSL

DigiKey Part Number
RWR80S2000DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S2000DRBSL
Description
RES 200 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2000DRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,93280 €1.893,28 €
Manufacturers Standard Package
Unit Price without VAT:18,93280 €
Unit Price with VAT:22,53003 €