Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR475FSBSL | |
|---|---|
DigiKey Part Number | RWR80NR475FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR475FSBSL |
Description | RES 0.475 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR475FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR475FSB12 | Vishay Dale | 0 | RWR80NR475FSB12-ND | 26,56410 € | Parametric Equivalent |
| RWR80NR475FSRSL | Vishay Dale | 0 | RWR80NR475FSRSL-ND | 31,54200 € | Parametric Equivalent |
| RWR80SR475FSB12 | Vishay Dale | 0 | RWR80SR475FSB12-ND | 17,37630 € | Parametric Equivalent |
| RWR80SR475FSBSL | Vishay Dale | 0 | RWR80SR475FSBSL-ND | 20,53490 € | Parametric Equivalent |
| RWR80SR475FSRSL | Vishay Dale | 0 | RWR80SR475FSRSL-ND | 20,53490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,54200 € | 3.154,20 € |
| Unit Price without VAT: | 31,54200 € |
|---|---|
| Unit Price with VAT: | 37,53498 € |


