Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2R87FSB12 | |
|---|---|
DigiKey Part Number | RWR80N2R87FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N2R87FSB12 |
Description | RES 2.87 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N2R87FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2R87FSBSL | Vishay Dale | 0 | RWR80N2R87FSBSL-ND | 20,91700 € | Parametric Equivalent |
| RWR80N2R87FSRSL | Vishay Dale | 0 | RWR80N2R87FSRSL-ND | 20,91700 € | Parametric Equivalent |
| RWR80S2R87FSB12 | Vishay Dale | 0 | RWR80S2R87FSB12-ND | 11,51040 € | Parametric Equivalent |
| RWR80S2R87FSBSL | Vishay Dale | 0 | RWR80S2R87FSBSL-ND | 13,66830 € | Parametric Equivalent |
| RWR80S2R87FSRSL | Vishay Dale | 0 | RWR80S2R87FSRSL-ND | 13,66830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,77500 € | 1.777,50 € |
| Unit Price without VAT: | 17,77500 € |
|---|---|
| Unit Price with VAT: | 21,15225 € |


