Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2710DSBSL | |
|---|---|
DigiKey Part Number | RWR80N2710DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N2710DSBSL |
Description | RES 271 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 271 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2710DSB12 | Vishay Dale | 0 | RWR80N2710DSB12-ND | 33,33170 € | Parametric Equivalent |
| RWR80N2710DSRSL | Vishay Dale | 0 | RWR80N2710DSRSL-ND | 39,46260 € | Parametric Equivalent |
| RWR80N2710DSS73 | Vishay Dale | 0 | RWR80N2710DSS73-ND | 28,69474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,46260 € | 3.946,26 € |
| Unit Price without VAT: | 39,46260 € |
|---|---|
| Unit Price with VAT: | 46,96049 € |


