RWR80N26R7FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,86650 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,75730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,90100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,30790 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,23670 €
Datasheet
26.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N26R7FSBSL

DigiKey Part Number
RWR80N26R7FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N26R7FSBSL
Description
RES 26.7 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N26R7FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,71030 €1.871,03 €
Manufacturers Standard Package
Unit Price without VAT:18,71030 €
Unit Price with VAT:22,26526 €