RWR78S2741FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,23990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,65480 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,93970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,80850 €
Datasheet
2.74 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S2741FRB12

DigiKey Part Number
RWR78S2741FRB12-ND
Manufacturer
Manufacturer Product Number
RWR78S2741FRB12
Description
RES 2.74K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S2741FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,32000 €832,00 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €