Parametric Equivalent
Parametric Equivalent

RWR78S22R1DPBSL | |
|---|---|
DigiKey Part Number | RWR78S22R1DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S22R1DPBSL |
Description | RES 22.1 OHM 10W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S22R1DPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S22R1DPB12 | Vishay Dale | 0 | RWR78S22R1DPB12-ND | 17,33070 € | Parametric Equivalent |
| RWR78S22R1DPRSL | Vishay Dale | 0 | RWR78S22R1DPRSL-ND | 20,38870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,38870 € | 2.038,87 € |
| Unit Price without VAT: | 20,38870 € |
|---|---|
| Unit Price with VAT: | 24,26255 € |


